
1011648CH | |
|---|---|
DigiKey Part Number | 2625-1011648CH-ND |
Manufacturer | |
Manufacturer Product Number | 1011648CH |
Description | AC/DC CONVERTER 24V 360W |
Customer Reference | |
Detailed Description | Chassis AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Industrial, ITE (Commercial), Laboratory, Medical |
Series | Efficiency 93% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features Universal Input |
Type Chassis | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.10" L x 3.16" W x 1.80" H (129.54mm x 80.26mm x 45.72mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CE, cURus, TUV, UKCA |
Voltage - Output 1 24V | Standard Number 60601-1; 62368-1 |
Current - Output 1 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $195.70000 | $195.70 |
| 25 | $186.90000 | $4,672.50 |
| 100 | $180.20000 | $18,020.00 |

