
1011364CHCO | |
|---|---|
DigiKey Part Number | 2625-1011364CHCO-ND |
Manufacturer | |
Manufacturer Product Number | 1011364CHCO |
Description | AC/DC CONVERTER 12V 80W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Medical |
Mfr | Efficiency 87% |
Series | Operating Temperature 0°C ~ 70°C (With Derating) |
Packaging Box | Features Adjustable Output, Remote Sense, Universal Input |
Part Status Active | Mounting Type Chassis Mount |
Type Enclosed | Size / Dimension 4.50" L x 2.75" W x 1.28" H (114.3mm x 69.9mm x 32.5mm) |
Number of Outputs 1 | Approval Agency CE, cURus, TUV, UKCA |
Voltage - Input 85 ~ 264 VAC | Standard Number 60601-1; 62368-1 |
Voltage - Output 1 12V | Minimum Load Required No |
Current - Output 1 6.7 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $103.02000 | $103.02 |
| 25 | $98.95000 | $2,473.75 |
| 100 | $96.55000 | $9,655.00 |

