
1011281CH | |
|---|---|
DigiKey Part Number | 2625-1011281CH-ND |
Manufacturer | |
Manufacturer Product Number | 1011281CH |
Description | AC/DC CONVERTER 24V 80W |
Customer Reference | |
Detailed Description | Chassis AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Medical |
Mfr | Efficiency 87% |
Series | Operating Temperature 0°C ~ 70°C (With Derating) |
Packaging Box | Features Adjustable Output, Remote Sense, Universal Input |
Part Status Active | Mounting Type Chassis Mount |
Type Chassis | Size / Dimension 4.50" L x 2.75" W x 1.28" H (114.3mm x 69.9mm x 32.5mm) |
Number of Outputs 1 | Approval Agency CE, cURus, TUV, UKCA |
Voltage - Input 85 ~ 264 VAC | Standard Number 60601-1; 62368-1 |
Voltage - Output 1 24V | Minimum Load Required No |
Current - Output 1 3.3 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $89.68000 | $89.68 |
| 25 | $85.62000 | $2,140.50 |
| 100 | $83.22000 | $8,322.00 |

