Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar

RC2010JK-0722RL | |
|---|---|
DigiKey Part Number | 13-RC2010JK-0722RLTR-ND - Tape & Reel (TR) 13-RC2010JK-0722RLCT-ND - Cut Tape (CT) 13-RC2010JK-0722RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010JK-0722RL |
Description | RES 22 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010JK-0722RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC2010FK-0722RL | YAGEO | 0 | YAG4009CT-ND | $0.25000 | Upgrade |
| AC2010JK-0722RL | YAGEO | 0 | AC2010JK-0722RL-ND | $0.04283 | Upgrade |
| RC2010FK-0722RL | YAGEO | 1,537 | 13-RC2010FK-0722RLCT-ND | $0.23000 | Upgrade |
| CRCW201022R0FKEF | Vishay Dale | 346 | 541-22.0ACCT-ND | $0.24000 | Similar |
| CRCW201022R0FKTF | Vishay Dale | 0 | CRCW201022R0FKTF-ND | $0.10008 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.09700 | $0.97 |
| 25 | $0.07600 | $1.90 |
| 50 | $0.06440 | $3.22 |
| 100 | $0.05530 | $5.53 |
| 250 | $0.04616 | $11.54 |
| 500 | $0.04088 | $20.44 |
| 1,000 | $0.03671 | $36.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03077 | $123.08 |
| 8,000 | $0.02867 | $229.36 |
| 12,000 | $0.02766 | $331.92 |
| 20,000 | $0.02655 | $531.00 |
| 28,000 | $0.02592 | $725.76 |
| 40,000 | $0.02532 | $1,012.80 |







