Open Frame AC DC Converters 1 Output 5V 100 ~ 240 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1010896

DigiKey Part Number
2625-1010896-ND
Manufacturer
Manufacturer Product Number
1010896
Description
AC/DC CONVERTER 5V 175W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 5V 100 ~ 240 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial), Medical
Series
Efficiency
85%
Packaging
Box
Operating Temperature
0°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, Remote Sense, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
5.00" L x 3.00" W x 1.25" H (127.0mm x 76.2mm x 31.7mm)
Voltage - Input
100 ~ 240 VAC
Approval Agency
CE, cURus, TUV, UKCA
Voltage - Output 1
5V
Standard Number
60601-1; 62368-1
Current - Output 1
35 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 40 days from Integrated Power Designs
A separate $52.71 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
1$213.95000$213.95
25$204.05000$5,101.25
100$196.51000$19,651.00