Open Frame DC DC Converter 2 Output 5V 12V 6A, 4A 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1010805

DigiKey Part Number
2625-1010805-ND
Manufacturer
Manufacturer Product Number
1010805
Description
DC2-70-2002
Customer Reference
Detailed Description
Open Frame DC DC Converter 2 Output 5V 12V 6A, 4A 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Integrated Power Designs
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Number of Outputs
2
Voltage - Output 1
5V
Voltage - Output 2
12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
6A, 4A
Power (Watts)
70W
Applications
ITE (Commercial), Medical
Efficiency
78%
Operating Temperature
0°C ~ 70°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
4.50" L x 2.50" W x 1.22" H (114.3mm x 63.5mm x 31.0mm)
Approval Agency
CE, cURus, TUV, UKCA
Standard Number
60601-1; 62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 40 days from Integrated Power Designs
A separate $52.71 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
1$116.93000$116.93
25$114.05000$2,851.25
100$111.25000$11,125.00