
1010797 | |
|---|---|
DigiKey Part Number | 2625-1010797-ND |
Manufacturer | |
Manufacturer Product Number | 1010797 |
Description | DC2-70-4003 |
Customer Reference | |
Detailed Description | Open Frame DC DC Converter 4 Output 5V 3.3V 15V -15V 6A, 5A, 2A, 2A 36V Input |
Datasheet | Datasheet |
Category | Voltage - Output 3 15V |
Manufacturer Integrated Power Designs | Voltage - Output 4 -15V |
Series | Current - Output (Max) 6A, 5A, 2A, 2A |
Packaging Box | Power (Watts) 70W |
Part Status Active | Applications ITE (Commercial), Medical |
Type Open Frame | Efficiency 78% |
Voltage - Input (Min) 18V | Operating Temperature 0°C ~ 70°C (With Derating) |
Voltage - Input (Max) 36V | Mounting Type Chassis Mount |
Number of Outputs 4 | Size / Dimension 4.50" L x 2.50" W x 1.22" H (114.3mm x 63.5mm x 31.0mm) |
Voltage - Output 1 5V | Approval Agency CE, cURus, TUV, UKCA |
Voltage - Output 2 3.3V | Standard Number 60601-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $122.29000 | $122.29 |
| 25 | $119.88000 | $2,997.00 |
| 100 | $117.52000 | $11,752.00 |

