
1010795 | |
|---|---|
DigiKey Part Number | 2625-1010795-ND |
Manufacturer | |
Manufacturer Product Number | 1010795 |
Description | DC2-70-4001 |
Customer Reference | |
Detailed Description | Open Frame DC DC Converter 4 Output 3.3V 5V 12V -12V 6A, 5A, 2A, 2A 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Integrated Power Designs | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 4 | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | 5V | |
Voltage - Output 3 | 12V | |
Voltage - Output 4 | -12V | |
Current - Output (Max) | 6A, 5A, 2A, 2A | |
Power (Watts) | 70W | |
Applications | ITE (Commercial), Medical | |
Efficiency | 78% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.50" L x 2.50" W x 1.22" H (114.3mm x 63.5mm x 31.0mm) | |
Approval Agency | CE, cURus, TUV, UKCA | |
Standard Number | 60601-1; 62368-1 |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $122.29000 | $122.29 |
| 25 | $119.88000 | $2,997.00 |
| 100 | $117.52000 | $11,752.00 |




