Chassis DC DC Converter 1 Output 24V 2.9A 72V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1010792CH

DigiKey Part Number
2625-1010792CH-ND
Manufacturer
Manufacturer Product Number
1010792CH
Description
DC4-70-1006CH
Customer Reference
Detailed Description
Chassis DC DC Converter 1 Output 24V 2.9A 72V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Integrated Power Designs
Series
Packaging
Box
Part Status
Active
Type
Chassis
Voltage - Input (Min)
36V
Voltage - Input (Max)
72V
Number of Outputs
1
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2.9A
Power (Watts)
70W
Applications
ITE (Commercial), Medical
Efficiency
78%
Operating Temperature
0°C ~ 70°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
4.79" L x 2.62" W x 1.48" H (121.6mm x 66.5mm x 37.6mm)
Approval Agency
CE, cURus, TUV, UKCA
Standard Number
60601-1; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 40 days from Integrated Power Designs
A separate $52.71 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
1$117.56000$117.56
25$114.84000$2,871.00
100$112.18000$11,218.00