Open Frame AC DC Converters 2 Output 12V -12V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1010572

DigiKey Part Number
2625-1010572-ND
Manufacturer
Manufacturer Product Number
1010572
Description
AC/DC CONVERTER 12V -12V 185W
Customer Reference
Detailed Description
Open Frame AC DC Converters 2 Output 12V -12V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
2
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
10 A
Current - Output 2
6 A
Power (Watts)
Applications
Industrial, ITE (Commercial), Laboratory, Medical
Efficiency
82%
Operating Temperature
0°C ~ 70°C (With Derating)
Features
Adjustable Output, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
7.00" L x 4.25" W x 1.31" H (177.8mm x 107.9mm x 33.3mm)
Approval Agency
CE, cURus, TUV, UKCA
Standard Number
60601-1; 62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.