
1010519 | |
|---|---|
DigiKey Part Number | 2625-1010519-ND |
Manufacturer | |
Manufacturer Product Number | 1010519 |
Description | AC/DC CONVERTER 15V 150W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications Industrial, ITE (Commercial), Laboratory, Medical |
Series | Efficiency 82% |
Packaging Box | Operating Temperature 0°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Remote Sense, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 6.00" L x 3.83" W x 1.32" H (152.4mm x 97.3mm x 33.5mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CE, cURus, TUV, UKCA |
Voltage - Output 1 15V | Standard Number 60601-1; 62368-1 |
Current - Output 1 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $168.77000 | $168.77 |
| 25 | $163.80000 | $4,095.00 |
| 100 | $158.97000 | $15,897.00 |

