Open Frame AC DC Converters 4 Output 5V 24V 12V -12V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1010476

DigiKey Part Number
2625-1010476-ND
Manufacturer
Manufacturer Product Number
1010476
Description
AC/DC CNVT 5V 24V 12V -12V 110W
Customer Reference
Detailed Description
Open Frame AC DC Converters 4 Output 5V 24V 12V -12V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
4
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
24V
Voltage - Output 3
12V
Voltage - Output 4
-12V
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
10 A
Current - Output 2
2 A
Current - Output 3
2 A
Current - Output 4
2 A
Power (Watts)
Applications
Industrial, ITE (Commercial), Laboratory, Medical
Efficiency
82%
Operating Temperature
0°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.00" L x 3.00" W x 1.32" H (127.0mm x 76.2mm x 33.5mm)
Approval Agency
CE, cURus, TUV, UKCA
Standard Number
60601-1; 62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 40 days from Integrated Power Designs
A separate $52.71 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
1$174.57000$174.57
25$167.67000$4,191.75
100$161.85000$16,185.00