
1010390CHCO | |
|---|---|
DigiKey Part Number | 2625-1010390CHCO-ND |
Manufacturer | |
Manufacturer Product Number | 1010390CHCO |
Description | AC/DC CONVERTER 12V -12V 40W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 12V -12V 100 ~ 240 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 2 3 A |
Mfr | Power (Watts) |
Series | Applications Industrial, ITE (Commercial), Medical |
Packaging Box | Efficiency 73% |
Part Status Active | Operating Temperature 0°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, Universal Input |
Number of Outputs 2 | Mounting Type Chassis Mount |
Voltage - Input 100 ~ 240 VAC | Size / Dimension 4.45" L x 2.81" W x 1.70" H (113.0mm x 71.4mm x 43.2mm) |
Voltage - Output 1 12V | Approval Agency CE, cURus, TUV, UKCA |
Voltage - Output 2 -12V | Standard Number 60601-1; 62368-1 |
Current - Output 1 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $81.48000 | $81.48 |
| 25 | $79.67000 | $1,991.75 |
| 100 | $75.88000 | $7,588.00 |











