NDS76PT5-20IT is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Insignis Technology Corporation
In Stock: 750
Unit Price: $3.83000
Datasheet
SDRAM Memory IC 128Mbit LVTTL 200 MHz 4.5 ns 54-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDS76PT5-20IT

DigiKey Part Number
1982-NDS76PT5-20IT-ND
Manufacturer
Manufacturer Product Number
NDS76PT5-20IT
Description
IC DRAM 128MBIT LVTTL 54TSOP II
Customer Reference
Detailed Description
SDRAM Memory IC 128Mbit LVTTL 200 MHz 4.5 ns 54-TSOP II
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Interface
LVTTL
Mfr
Clock Frequency
200 MHz
Series
Write Cycle Time - Word, Page
10ns
Packaging
Tray
Access Time
4.5 ns
Part Status
Active
Voltage - Supply
3V ~ 3.6V
Memory Type
Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM
Package / Case
Memory Size
Supplier Device Package
54-TSOP II
Memory Organization
8M x 16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NDS76PT5-20IT TRInsignis Technology Corporation7501982-NDS76PT5-20ITTRCT-ND$3.83000Parametric Equivalent
Price and Procurement
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.