Parametric Equivalent

NDS76PBA-20ET | |
|---|---|
DigiKey Part Number | 1982-NDS76PBA-20ET-ND |
Manufacturer | |
Manufacturer Product Number | NDS76PBA-20ET |
Description | IC DRAM 128MBIT LVTTL 54FBGA |
Customer Reference | |
Detailed Description | SDRAM Memory IC 128Mbit LVTTL 200 MHz 4.5 ns 54-FBGA (8x8) |
Datasheet | Datasheet |
Category | Memory Interface LVTTL |
Mfr | Clock Frequency 200 MHz |
Series | Write Cycle Time - Word, Page 10ns |
Packaging Tray | Access Time 4.5 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
Memory Type Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM | Package / Case |
Memory Size | Supplier Device Package 54-FBGA (8x8) |
Memory Organization 8M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NDS76PBA-20ET TR | Insignis Technology Corporation | 0 | 1982-NDS76PBA-20ETTR-ND | $1.92500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 348 | $2.00103 | $696.36 |


