Parametric Equivalent

NDS76PBA-16ET TR | |
|---|---|
DigiKey Part Number | 1982-NDS76PBA-16ETTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NDS76PBA-16ET TR |
Description | IC DRAM 128MBIT LVTTL 54FBGA |
Customer Reference | |
Detailed Description | SDRAM Memory IC 128Mbit LVTTL 166 MHz 5 ns 54-FBGA (8x8) |
Datasheet | Datasheet |
Category | Memory Interface LVTTL |
Mfr | Clock Frequency 166 MHz |
Series | Write Cycle Time - Word, Page 12ns |
Packaging Tape & Reel (TR) | Access Time 5 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
Memory Type Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM | Package / Case |
Memory Size | Supplier Device Package 54-FBGA (8x8) |
Memory Organization 8M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NDS76PBA-16ET | Insignis Technology Corporation | 0 | 1982-NDS76PBA-16ET-ND | $2.00103 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.92500 | $4,812.50 |


