MFR Recommended

NDS76PBA-16AT | |
|---|---|
DigiKey Part Number | 1982-NDS76PBA-16AT-ND |
Manufacturer | |
Manufacturer Product Number | NDS76PBA-16AT |
Description | IC DRAM 128MBIT LVTTL 54FBGA |
Customer Reference | |
Detailed Description | SDRAM Memory IC 128Mbit LVTTL 166 MHz 5.4 ns 54-FBGA (8x8) |
Datasheet | Datasheet |
Category | Memory Interface LVTTL |
Mfr | Clock Frequency 166 MHz |
Series | Access Time 5.4 ns |
Packaging Tray | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM | Supplier Device Package 54-FBGA (8x8) |
Memory Size | Base Product Number |
Memory Organization 8M x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NDS36PBA-16AT | Insignis Technology Corporation | 0 | 1982-NDS36PBA-16AT-ND | $4.18787 | MFR Recommended |


