Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



NDL28PFR-8KET | |
|---|---|
DigiKey Part Number | 1982-NDL28PFR-8KET-ND |
Manufacturer | |
Manufacturer Product Number | NDL28PFR-8KET |
Description | IC DRAM 2GBIT PARALLEL 78FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 2Gbit Parallel 800 MHz 20 ns 78-FBGA (7.5x10.5) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 800 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 20 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.283V ~ 1.45V |
Memory Type Volatile | Operating Temperature 0°C ~ 85°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR3L | Package / Case |
Memory Size | Supplier Device Package 78-FBGA (7.5x10.5) |
Memory Organization 256M x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C256M8D3LC-12BCN | Alliance Memory, Inc. | 149 | 1450-AS4C256M8D3LC-12BCN-ND | $18.47000 | Parametric Equivalent |
| AS4C256M8D3LC-12BCNTR | Alliance Memory, Inc. | 0 | 1450-AS4C256M8D3LC-12BCNTR-ND | $10.85700 | Parametric Equivalent |
| EM6HD08EWAHH-12H | Etron Technology, Inc. | 0 | 2174-EM6HD08EWAHH-12HTR-ND | $6.00600 | Parametric Equivalent |
| W632GU8QB-12 | Winbond Electronics | 0 | 256-W632GU8QB-12-ND | $11.78099 | Parametric Equivalent |
| W632GU8QB-12 TR | Winbond Electronics | 0 | 256-W632GU8QB-12TR-ND | $11.78100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | $10.78000 | $2,263.80 |




