


NDL28PFR-8KET TR | |
|---|---|
DigiKey Part Number | 1982-NDL28PFR-8KETTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NDL28PFR-8KET TR |
Description | IC DRAM 2GBIT PARALLEL 78FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 2Gbit Parallel 800 MHz 78-FBGA (7.5x10.5) |
Datasheet | Datasheet |
Category | Memory Organization 256M x 8 |
Mfr | Memory Interface Parallel |
Series | Clock Frequency 800 MHz |
Packaging Tape & Reel (TR) | Voltage - Supply 1.283V ~ 1.45V |
Part Status Active | Operating Temperature 0°C ~ 95°C (TC) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM - DDR3L | Supplier Device Package 78-FBGA (7.5x10.5) |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $10.78000 | $26,950.00 |

