
KN03SWBLE | |
|---|---|
DigiKey Part Number | 2897-KN03SWBLE-ND |
Manufacturer | |
Manufacturer Product Number | KN03SWBLE |
Description | SWARM CHIRP V3 DEV BOARD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | MN03SWBLE swarm bee Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Inpixon GmbH | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver | |
Frequency | 2.4GHz | |
Contents | Board(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | MN03SWBLE | |
Note | - | |
RF Type | - | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $211.42000 | $211.42 |
| 10 | $210.93700 | $2,109.37 |

