330 nH Unshielded Wirewound Inductor 850 mA 135mOhm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WCI4532CPR33GDG

DigiKey Part Number
3526-WCI4532CPR33GDGTR-ND - Tape & Reel (TR)
3526-WCI4532CPR33GDGCT-ND - Cut Tape (CT)
3526-WCI4532CPR33GDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WCI4532CPR33GDG
Description
FIXED IND 330NH 850MA 135 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 nH Unshielded Wirewound Inductor 850 mA 135mOhm Max 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
135mOhm Max
Q @ Freq
80 @ 50MHz
Frequency - Self Resonant
600MHz
Ratings
-
Operating Temperature
-25°C ~ 125°C
Inductance Frequency - Test
50 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.195" L x 0.150" W (4.95mm x 3.81mm)
Height - Seated (Max)
0.135" (3.43mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.28000$0.28
10$0.23300$2.33
100$0.19160$19.16
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$0.16455$98.73
1,200$0.15515$186.18
1,800$0.14990$269.82
3,000$0.14354$430.62
4,200$0.13951$585.94
6,000$0.13536$812.16
Manufacturers Standard Package