
TVL12VB1S-DFN1006-2LDG | |
|---|---|
DigiKey Part Number | 3526-TVL12VB1S-DFN1006-2LDGTR-ND - Tape & Reel (TR) 3526-TVL12VB1S-DFN1006-2LDGCT-ND - Cut Tape (CT) 3526-TVL12VB1S-DFN1006-2LDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TVL12VB1S-DFN1006-2LDG |
Description | TVS DIODE 12VWM 19.5VC DFN1006 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19.5V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 19.5V (Typ) |
Mfr | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 8.5pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V (Max) | Package / Case 0402 (1006 Metric) |
Voltage - Breakdown (Min) 13.4V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.09100 | $0.91 |
| 100 | $0.05610 | $5.61 |
| 500 | $0.04058 | $20.29 |
| 1,000 | $0.03552 | $35.52 |
| 2,000 | $0.03124 | $62.48 |
| 5,000 | $0.02659 | $132.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02370 | $237.00 |
| 20,000 | $0.02127 | $425.40 |
| 30,000 | $0.02003 | $600.90 |
| 50,000 | $0.01863 | $931.50 |
| 70,000 | $0.01781 | $1,246.70 |
| 100,000 | $0.01700 | $1,700.00 |

