
MCI0603TM10NHHBPDG | |
|---|---|
DigiKey Part Number | 3526-MCI0603TM10NHHBPDGTR-ND - Tape & Reel (TR) 3526-MCI0603TM10NHHBPDGCT-ND - Cut Tape (CT) 3526-MCI0603TM10NHHBPDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCI0603TM10NHHBPDG |
Description | FIXED IND 10NH 250MA 700 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 nH Unshielded Multilayer Inductor 250 mA 700mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 700mOhm Max |
Mfr | Q @ Freq 14 @ 500MHz |
Series | Frequency - Self Resonant 3.2GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 |
Tolerance ±3% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.33mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.01000 | $0.10 |
| 100 | $0.00450 | $0.45 |
| 1,000 | $0.00373 | $3.73 |
| 5,000 | $0.00325 | $16.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.00296 | $44.40 |
| 30,000 | $0.00279 | $83.70 |
| 45,000 | $0.00270 | $121.50 |
| 75,000 | $0.00258 | $193.50 |
| 105,000 | $0.00251 | $263.55 |
| 150,000 | $0.00244 | $366.00 |

