
IN-S124BRYG | |
|---|---|
DigiKey Part Number | 1830-1130-2-ND - Tape & Reel (TR) 1830-1130-1-ND - Cut Tape (CT) 1830-1130-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S124BRYG |
Description | LED YLW-GRN CLR 1204 SMD BOT ENT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 571nm LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 20° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 573nm |
Configuration Standard | Package / Case 1206 (3216 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 1.60mm W |
Millicandela Rating | Height (Max) 1.85mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 2mm, T-3/4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| 10 | $0.26100 | $2.61 |
| 100 | $0.18520 | $18.52 |
| 500 | $0.15080 | $75.40 |
| 1,000 | $0.13945 | $139.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.12979 | $259.58 |
| 4,000 | $0.12157 | $486.28 |
| 6,000 | $0.11735 | $704.10 |
| 10,000 | $0.11258 | $1,125.80 |
| 14,000 | $0.10974 | $1,536.36 |
| 20,000 | $0.10697 | $2,139.40 |

