
P0K1.0805.2ST.B | |
|---|---|
DigiKey Part Number | 2952-P0K1.0805.2ST.B-ND |
Manufacturer | |
Manufacturer Product Number | P0K1.0805.2ST.B |
Description | SENSOR RTD 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -50°C ~ 150°C |
Manufacturer Innovative Sensor Technology, USA Division | Termination SMD (SMT) Tabs |
Packaging Bulk | Temperature Coefficient 3850ppm/°C |
Part Status Active | Current 1 mA |
Resistance @ 0°C 100 Ohms | Mounting Type Surface Mount |
RTD Material Platinum (Pt) | Package / Case 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.65000 | $2.65 |


