MFR Recommended




P0K1.0805.2P.B.S | |
|---|---|
DigiKey Part Number | 2952-P0K1.0805.2P.B.STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P0K1.0805.2P.B.S |
Description | SENSOR RTD 100OHM 2SMD |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C 2-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innovative Sensor Technology, USA Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 150°C | |
Termination | SMD (SMT) Tabs | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1 mA | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead |


