Image for DGF-I1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DGF-I1

DigiKey Part Number
2952-DGF-I1-ND
Manufacturer
Manufacturer Product Number
DGF-I1
Description
SENSOR AIR QUALITY RS485 OUTPUT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Air Quality Sensor RS485
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Innovative Sensor Technology, USA Division
Series
-
Packaging
Box
Part Status
Active
Type
Air Quality
Accuracy
-
Output
RS485
Operating Temperature
-20°C ~ 60°C
Voltage - Supply
4.5V ~ 12V
Current - Supply
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$547.68000$547.68
Manufacturers Standard Package