
CPP1 180 ZM KIT | |
|---|---|
DigiKey Part Number | 2952-CPP1180ZMKIT-ND |
Manufacturer | |
Manufacturer Product Number | CPP1 180 ZM KIT |
Description | PUMP KIT: 1X CPP1 180 ZM, 1X TWO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Peristaltic Pump Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innovative Sensor Technology, USA Division | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Peristaltic Pump | |
Function | - | |
Actuator Type | - | |
Operating Pressure | 29 PSI (2 bar) | |
Orifice Diameter | - | |
Fluid Type | Liquid | |
Connection Method | Barbed Connection for Tubing 1.3mm Dia | |
For Use With/Related Products | - | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | 25°C | |
Mechanical Life | - | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $451.09000 | $451.09 |

