DEM28-01TDK1GWAQL | |
|---|---|
DigiKey Part Number | 4265-DEM28-01TDK1GWAQL-ND |
Manufacturer | |
Manufacturer Product Number | DEM28-01TDK1GWAQL |
Description | SSD 1TB M.2 TLC SATA III 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 1TB SATA III M.2 Module 3.3V |
Datasheet | Datasheet |
Category | Speed - Read 560MB/s |
Manufacturer Innodisk USA Corporation | Speed - Write 520MB/s |
Series | Voltage - Supply 3.3V |
Packaging Bulk | Type SATA III |
Part Status Obsolete | Current - Max 500mA |
Memory Size 1TB | Operating Temperature -40°C ~ 85°C |
Memory Type Solid State Drive (SSD) FLASH - NAND (TLC) | Size / Dimension 80.00mm x 22.00mm x 3.50mm |
Form Factor M.2 Module |