
TLF50201ELXUMA2 | |
|---|---|
DigiKey Part Number | 448-TLF50201ELXUMA2TR-ND - Tape & Reel (TR) 448-TLF50201ELXUMA2CT-ND - Cut Tape (CT) 448-TLF50201ELXUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLF50201ELXUMA2 |
Description | IC REG BUCK 5V 500MA SSOP-14 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 500mA 14-LSSOP (0.154", 3.90mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TLF50201ELXUMA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PG-SSOP-14 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.89600 | $18.96 |
| 25 | $1.73280 | $43.32 |
| 100 | $1.55330 | $155.33 |
| 250 | $1.46776 | $366.94 |
| 500 | $1.41622 | $708.11 |
| 1,000 | $1.37379 | $1,373.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.32899 | $3,322.47 |
| 5,000 | $1.30199 | $6,509.95 |
| 7,500 | $1.28848 | $9,663.60 |

