Parametric Equivalent

TLE9851QXWXUMA1 | |
|---|---|
DigiKey Part Number | 448-TLE9851QXWXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE9851QXWXUMA1 |
Description | IC MCU 32BIT 64KB FLASH 48VQFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 - Microcontroller IC 32-Bit 40MHz 64KB (64K x 8) FLASH PG-VQFN-48-29 |
Datasheet | Datasheet |
EDA/CAD Models | TLE9851QXWXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 40MHz | |
Connectivity | LINbus, SSC, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 10 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 512K x 8 | |
Voltage - Supply (Vcc/Vdd) | 5.5V ~ 28V | |
Data Converters | A/D 9x8b, 12x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-VQFN-48-29 | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.01260 | $7,531.50 |


