


TLE9262BQXV33XUMA1 | |
|---|---|
DigiKey Part Number | TLE9262BQXV33XUMA1TR-ND - Tape & Reel (TR) TLE9262BQXV33XUMA1CT-ND - Cut Tape (CT) TLE9262BQXV33XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE9262BQXV33XUMA1 |
Description | IC INTERFACE SPECIALIZED 48VQFN |
Customer Reference | |
Detailed Description | Interface PG-VQFN-48-31 |
Datasheet | Datasheet |
EDA/CAD Models | TLE9262BQXV33XUMA1 Models |
Category | Package / Case 48-VFQFN Exposed Pad |
Manufacturer Infineon Technologies | Supplier Device Package PG-VQFN-48-31 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Not For New Designs | Mounting Type Surface Mount |
Interface SPI | Base Product Number |
Voltage - Supply 28V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.59000 | $3.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.18033 | $5,450.82 |

