TLE8104EXUMA2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 6,494
Unit Price: $4.70000
Datasheet
Power Switch/Driver 1:1 N-Channel 1A PG-DSO-20-71
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE8104EXUMA2

DigiKey Part Number
TLE8104EXUMA2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLE8104EXUMA2
Description
IC PWR SWITCH N-CHAN 1:1 DSO-20
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1A PG-DSO-20-71
Datasheet
 Datasheet
EDA/CAD Models
TLE8104EXUMA2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
4
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
SPI
Voltage - Load
4.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
-
Current - Output (Max)
1A
Rds On (Typ)
320mOhm
Input Type
-
Features
-
Fault Protection
Open Load Detect, Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Mounting Type
Surface Mount
Supplier Device Package
PG-DSO-20-71
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes