TLE72422GXUMA2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 922
Unit Price: $11.04000
Datasheet
Current Source Regulator Low-Side 30mA PG-DSO-28
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE72422GXUMA2

DigiKey Part Number
TLE72422GXUMA2TR-ND - Tape & Reel (TR)
TLE72422GXUMA2CT-ND - Cut Tape (CT)
TLE72422GXUMA2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE72422GXUMA2
Description
IC CURRENT SOURCE DSO28
Customer Reference
Detailed Description
Current Source Regulator Low-Side 30mA PG-DSO-28
Datasheet
 Datasheet
EDA/CAD Models
TLE72422GXUMA2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Current Source
Sensing Method
Low-Side
Accuracy
-
Voltage - Input
5.5V ~ 42V
Current - Output
30mA
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
PG-DSO-28
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes