
TLE6212XUMA1 | |
|---|---|
DigiKey Part Number | TLE6212XUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE6212XUMA1 |
Description | IC SENSOR FOR ABS/TC/ESC 64LQFP |
Customer Reference | |
Detailed Description | Sensor Interface IC Voltage Input Voltage Output PG-LQFP-64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Sensor Interface | |
Input Type | Voltage | |
Output Type | Voltage | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | PG-LQFP-64 | |
Base Product Number |

