
TLE4929CXVAM38AAHAMA1 | |
|---|---|
DigiKey Part Number | 448-TLE4929CXVAM38AAHAMA1CT-ND - Cut Tape (CT) 448-TLE4929CXVAM38AAHAMA1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TLE4929CXVAM38AAHAMA1 |
Description | SPEED SENSORS |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Open Drain Hall Effect PG-SSO-3-52 |
Datasheet | Datasheet |
Category | Output Type Open Drain |
Mfr | Features Programmable, Temperature Compensated |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q100 |
Sensing Range ±120mT | Mounting Type Through Hole |
Voltage - Supply 4V ~ 16V | Supplier Device Package PG-SSO-3-52 |
Current - Supply (Max) 13.4mA | Package / Case 3-SIP Module |
Current - Output (Max) 15mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 5 | $2.71400 | $13.57 |
| 10 | $2.59100 | $25.91 |
| 25 | $2.44520 | $61.13 |
| 50 | $2.34580 | $117.29 |
| 100 | $2.25450 | $225.45 |
| 500 | $2.07106 | $1,035.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.96545 | $2,948.17 |
| 3,000 | $1.90588 | $5,717.64 |
| 4,500 | $1.87334 | $8,430.03 |

