Digital Switch Open Drain Hall Effect PG-SSO-3-52
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE4929CXAFM28HAMA1

DigiKey Part Number
TLE4929CXAFM28HAMA1CT-ND - Cut Tape (CT)
TLE4929CXAFM28HAMA1TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TLE4929CXAFM28HAMA1
Description
SENSOR HALL EFFECT ANALOG SO-3
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Digital Switch Open Drain Hall Effect PG-SSO-3-52
Datasheet
 Datasheet
EDA/CAD Models
TLE4929CXAFM28HAMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain
Mfr
Operating Temperature
-40°C ~ 185°C (TJ)
Packaging
Cut Tape (CT)
Tape & Box (TB)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Technology
Mounting Type
Through Hole
Sensing Range
±120mT
Supplier Device Package
PG-SSO-3-52
Voltage - Supply
4V ~ 16V
Package / Case
3-SIP Module
Current - Supply (Max)
13.4mA
Base Product Number
Current - Output (Max)
15mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,405
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.04000$3.04
5$2.71400$13.57
10$2.59100$25.91
25$2.44520$61.13
50$2.34580$117.29
100$2.25450$225.45
500$2.07106$1,035.53
Tape & Box (TB)
QuantityUnit PriceExt Price
1,500$1.96545$2,948.17
3,000$1.90588$5,717.64
4,500$1.87334$8,430.03
Manufacturers Standard Package