Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 180mA P-DSO-12-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 180mA P-DSO-12-6
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLE4473G V52

DigiKey Part Number
TLE4473GV52TR-ND - Tape & Reel (TR)
TLE4473GV52CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TLE4473G V52
Description
IC REG LINEAR 2.6V/5V DSO12-6
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 180mA P-DSO-12-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
2.6V, 5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-, 0.6V @ 100mA
Current - Output
Current - Quiescent (Iq)
265 µA
Current - Supply (Max)
20 mA
PSRR
65dB (100Hz), 65dB (100Hz)
Control Features
Inhibit, Reset, Watchdog
Protection Features
Over Current, Over Temperature, Short Circuit, Transient Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
12-BSOP (0.295", 7.50mm Width) Exposed Pad
Supplier Device Package
P-DSO-12-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 810
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.61000$3.61
10$2.71900$27.19
25$2.49600$62.40
100$2.25120$225.12
250$2.13444$533.61
500$2.06410$1,032.05
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.00618$2,006.18
2,000$1.95851$3,917.02
3,000$1.93465$5,803.95
5,000$1.90819$9,540.95
Manufacturers Standard Package