Linear Voltage Regulator IC Positive Fixed 1 Output 150mA P-DSO-14-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA P-DSO-14-8
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLE4299GMNTMA1

DigiKey Part Number
TLE4299GMNTMA1TR-ND - Tape & Reel (TR)
TLE4299GMNTMA1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TLE4299GMNTMA1
Description
IC REG LIN 5V 150MA P-DSO-14-8
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA P-DSO-14-8
Datasheet
 Datasheet
EDA/CAD Models
TLE4299GMNTMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 100mA
Current - Output
Current - Quiescent (Iq)
105 µA
Current - Supply (Max)
2 mA
PSRR
66dB (100Hz)
Control Features
Inhibit, Reset
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
P-DSO-14-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,492
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.27000$2.27
10$1.68500$16.85
25$1.53800$38.45
100$1.37590$137.59
250$1.29868$324.67
500$1.25212$626.06
1,000$1.21378$1,213.78