TLE4279GXUMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 4,425
Unit Price: $1.52000
Datasheet

Similar


onsemi
In Stock: 10,889
Unit Price: $1.53000
Datasheet

Similar


onsemi
In Stock: 2,477
Unit Price: $1.43000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA PG-DSO-8-16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA PG-DSO-8-16
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TLE4279GXUMA1

DigiKey Part Number
TLE4279GXUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLE4279GXUMA1
Description
IC REG LINEAR 5V 150MA 8DSO-16
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA PG-DSO-8-16
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 100mA
Current - Output
Current - Quiescent (Iq)
300 µA
Current - Supply (Max)
8 mA
PSRR
-
Control Features
Reset
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
PG-DSO-8-16
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes