


TLE4276V50NKSA1 | |
|---|---|
DigiKey Part Number | TLE4276V50NKSA1-ND |
Manufacturer | |
Manufacturer Product Number | TLE4276V50NKSA1 |
Description | IC REG LIN 5V 400MA PG-TO220-5-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA PG-TO220-5-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLE4276V50NKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
Current - Supply (Max) | 25 mA | |
PSRR | 54dB (100Hz) | |
Control Features | Inhibit | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 Formed Leads | |
Supplier Device Package | PG-TO220-5-3 | |
Base Product Number |

