Direct



TLE4263G | |
|---|---|
DigiKey Part Number | TLE4263GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLE4263G |
Description | IC REG LIN 5V 200MA PG-DSO-20-35 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA PG-DSO-20-35 |
Datasheet | Datasheet |
EDA/CAD Models | TLE4263G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 23 mA | |
PSRR | 54dB (100Hz) | |
Control Features | Reset, Watchdog | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | PG-DSO-20-35 | |
Base Product Number |


