Motor Driver Bipolar Parallel P-DSO-28
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE4208GXUMA1

DigiKey Part Number
TLE4208GXUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLE4208GXUMA1
Description
IC MOTOR DRIVER 5V-18V 28DSO
Customer Reference
Detailed Description
Motor Driver Bipolar Parallel P-DSO-28
Datasheet
 Datasheet
EDA/CAD Models
TLE4208GXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
Bipolar
Step Resolution
-
Applications
General Purpose
Current - Output
800mA
Voltage - Supply
5V ~ 18V
Voltage - Load
5V ~ 18V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
P-DSO-28
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.