
TLD5095ELXUMA1 | |
|---|---|
DigiKey Part Number | TLD5095ELXUMA1TR-ND - Tape & Reel (TR) TLD5095ELXUMA1CT-ND - Cut Tape (CT) TLD5095ELXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLD5095ELXUMA1 |
Description | IC LED DRIVER CTRLR PWM 14SSOP |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) PWM Dimming PG-SSOP-14-3 |
Datasheet | Datasheet |
EDA/CAD Models | TLD5095ELXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | DC DC Controller | |
Topology | Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.75V | |
Voltage - Supply (Max) | 45V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 100kHz ~ 500kHz | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 14-LSSOP (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-SSOP-14-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.79000 | $3.79 |
| 10 | $2.85800 | $28.58 |
| 25 | $2.62480 | $65.62 |
| 100 | $2.36810 | $236.81 |
| 250 | $2.24572 | $561.43 |
| 500 | $2.22706 | $1,113.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.04716 | $5,117.90 |

