TDA5200XUMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 11,473
Unit Price: $4.85000
Datasheet
- RF Receiver ASK 433MHz, 868MHz -107dBm PCB, Surface Mount PG-TSSOP-28
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA5200XUMA1

DigiKey Part Number
TDA5200XUMA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TDA5200XUMA1
Description
RF RX ASK 433MHZ/868MHZ 28TSSOP
Customer Reference
Detailed Description
- RF Receiver ASK 433MHz, 868MHz -107dBm PCB, Surface Mount PG-TSSOP-28
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
433MHz, 868MHz
Sensitivity
-107dBm
Data Rate (Max)
-
Modulation or Protocol
ASK
Applications
Alarm Systems, Communication Systems
Current - Receiving
4.8mA
Data Interface
PCB, Surface Mount
Memory Size
-
Antenna Connector
PCB, Surface Mount
Features
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
PG-TSSOP-28
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes