TriCore™ AURIX™ Microcontroller IC 32-Bit 133MHz 512KB (512K x 8) FLASH PG-TQFP-80-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC212S8F133FACKXUMA1

DigiKey Part Number
448-TC212S8F133FACKXUMA1TR-ND - Tape & Reel (TR)
448-TC212S8F133FACKXUMA1CT-ND - Cut Tape (CT)
448-TC212S8F133FACKXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC212S8F133FACKXUMA1
Description
IC MCU 32BIT 512KB FLASH 80TQFP
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
TriCore™ AURIX™ Microcontroller IC 32-Bit 133MHz 512KB (512K x 8) FLASH PG-TQFP-80-7
Datasheet
 Datasheet
EDA/CAD Models
TC212S8F133FACKXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
TriCore™
Core Size
32-Bit
Speed
133MHz
Connectivity
CANbus, LINbus, QSPI
Peripherals
DMA, WDT
Number of I/O
59
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
96K x 8
RAM Size
96K x 8
Voltage - Supply (Vcc/Vdd)
3.3V
Data Converters
A/D 24x12b SAR
Oscillator Type
External
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
PG-TQFP-80-7
Package / Case
80-TQFP Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,660
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.65000$10.65
10$8.31200$83.12
25$7.72840$193.21
100$7.08730$708.73
250$6.92356$1,730.89
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800$6.33863$11,409.53
Manufacturers Standard Package