SPD07N60S5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 3,873
Unit Price: $2.57000
Datasheet

Similar


STMicroelectronics
In Stock: 3,552
Unit Price: $1.67000
Datasheet

Similar


STMicroelectronics
In Stock: 3,090
Unit Price: $3.76000
Datasheet

Similar


STMicroelectronics
In Stock: 3,610
Unit Price: $1.68000
Datasheet

Similar


STMicroelectronics
In Stock: 2,312
Unit Price: $3.20000
Datasheet
N-Channel 600 V 7.3A (Tc) 83W (Tc) Surface Mount PG-TO252-3-11
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPD07N60S5

DigiKey Part Number
SPD07N60S5INTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPD07N60S5
Description
MOSFET N-CH 600V 7.3A TO252-3
Customer Reference
Detailed Description
N-Channel 600 V 7.3A (Tc) 83W (Tc) Surface Mount PG-TO252-3-11
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
600mOhm @ 4.6A, 10V
Vgs(th) (Max) @ Id
5.5V @ 350µA
Gate Charge (Qg) (Max) @ Vgs
35 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
970 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
83W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3-11
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes