Similar
Similar
Similar



SPD07N60C3 | |
|---|---|
DigiKey Part Number | SPD07N60C3-ND |
Manufacturer | |
Manufacturer Product Number | SPD07N60C3 |
Description | MOSFET N-CH 600V 7.3A TO252-3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 7.3A (Tc) 83W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 600mOhm @ 4.6A, 10V | |
Vgs(th) (Max) @ Id | 3.9V @ 350µA | |
Gate Charge (Qg) (Max) @ Vgs | 27 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 790 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 83W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3 | |
Package / Case | ||
Base Product Number |




