


TC234LP32F200NACKXUMA1 | |
|---|---|
DigiKey Part Number | TC234LP32F200NACKXUMA1TR-ND - Tape & Reel (TR) TC234LP32F200NACKXUMA1CT-ND - Cut Tape (CT) TC234LP32F200NACKXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC234LP32F200NACKXUMA1 |
Description | IC MCU 32BIT 2MB FLASH 144TQFP |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | TriCore™ AURIX™ Microcontroller IC 32-Bit 200MHz 2MB (2M x 8) FLASH PG-TQFP-144-27 |
Datasheet | Datasheet |
EDA/CAD Models | TC234LP32F200NACKXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | TriCore™ | |
Core Size | 32-Bit | |
Speed | 200MHz | |
Connectivity | CANbus, FlexRay, LINbus, QSPI | |
Peripherals | DMA, WDT | |
Number of I/O | 78 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 128K x 8 | |
RAM Size | 192K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.17V ~ 1.43V, 2.97V ~ 5.5V | |
Data Converters | A/D 24x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TQFP-144-27 | |
Package / Case | 144-LQFP Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.73000 | $18.73 |
| 10 | $14.91900 | $149.19 |
| 25 | $13.96640 | $349.16 |
| 100 | $12.91920 | $1,291.92 |
| 250 | $12.42008 | $3,105.02 |
| 500 | $12.11926 | $6,059.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $11.87162 | $11,871.62 |


