SN7002W L6327 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 183,586
Unit Price: $0.65000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 14,486
Unit Price: $0.20000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9,311
Unit Price: $0.25000
Datasheet

Similar


onsemi
In Stock: 630,628
Unit Price: $0.37000
Datasheet

Similar


Diodes Incorporated
In Stock: 35,087
Unit Price: $0.27000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 15,090
Unit Price: $0.15000
Datasheet
N-Channel 60 V 230mA (Ta) 500mW (Ta) Surface Mount PG-SOT323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 230mA (Ta) 500mW (Ta) Surface Mount PG-SOT323
Infineon Small Signal P-Channel and N-Channel MOSFETs PIO | DigiKey

SN7002W L6327

DigiKey Part Number
SN7002WL6327-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN7002W L6327
Description
MOSFET N-CH 60V 230MA SOT323-3
Customer Reference
Detailed Description
N-Channel 60 V 230mA (Ta) 500mW (Ta) Surface Mount PG-SOT323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5Ohm @ 230mA, 10V
Vgs(th) (Max) @ Id
1.8V @ 26µA
Gate Charge (Qg) (Max) @ Vgs
1.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
45 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-SOT323
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types